GCM30DKMS

Heilind Number:SULGCM30DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKMS

Detailed Description

The GCM30DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with 60 positions allows for versatile connectivity options. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. Its Cantilever contact type and straight orientation make assembly easy and efficient. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, the GCM30DKMS delivers high reliability and performance.