GCM30DKMT

Heilind Number:SULGCM30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKMT

Detailed Description

Introducing the GCM30DKMT, a high-performance PA9T and Phosphor Bronze female connector designed for robust connectivity in electronic systems. With a 3A amperage rating and two rows of contacts, this threaded mount connector ensures secure and stable connections. Featuring wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Its cantilever contact type and straight orientation, along with 60 positions and a tail length of 14.22mm, offer versatility in PCB assembly. Operating in extreme temperatures from -65 to 125°C, this connector is reliable in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. Termination plating with matte tin ensures optimal performance. This connector falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and is a valuable component in high-reliability electronic systems. Elevate your connectivity solutions with the GCM30DKMT.