GCM30DKND

Heilind Number:SULGCM30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKND

Detailed Description

The GCM30DKND is a high-performance board to board PCB connector designed for demanding applications. With a sleek gender: Female design and two rows for enhanced connectivity, this connector features a clearance hole mount type for easy installation. The termination method is through a card extender, ensuring secure connections. Constructed with durable PA9T and phosphor bronze materials, it offers reliable performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for high-power applications. This connector is equipped with 60 cantilever contacts, featuring a straddle orientation for efficient space utilization. With a tail length of 15.37 mm and an operating temperature range of -65 to 125 °C, it ensures stability in varied conditions. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial electronics, the GCM30DKND is a reliable solution for your connectivity needs.