GCM30DKNH

Heilind Number:SULGCM30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKNH

Detailed Description

Introducing the GCM30DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 60 positions, each meticulously engineered for optimal connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation provide secure and reliable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The termination method of card extender and termination plating of matte tin guarantee robustness and longevity. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet efficient solution for your PCB connectivity needs. Trust the GCM30DKNH for top-notch performance in your electronic designs.