GCM30DKNI

Heilind Number:SULGCM30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKNI

Detailed Description

Introducing the GCM30DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission. With a low pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-density and high-voltage setups. The female connector, with two rows and 60 positions, offers secure and stable connections. Its threaded mount type and cantilever contact design provide robust attachment and optimal signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is ideal for rugged environments. The matte tin termination plating guarantees long-term durability. With a compact height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it fits seamlessly into PCB layouts. Trust the GCM30DKNI for superior performance in critical electronic systems.