GCM30DKNN

Heilind Number:SULGCM30DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKNN

Detailed Description

The GCM30DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, 2 rows, and 60 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it suitable for secure connections. With a termination method of card extender and termination plating of matte tin, this connector is easy to install and maintain. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact in size with a connector height of 13.97mm and width of 9.4mm, the GCM30DKNN is a reliable solution for your PCB connection needs.