GCM30DKNS

Heilind Number:SULGCM30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKNS

Detailed Description

Introducing the GCM30DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a side-hole mount type, facilitating easy installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The cantilever contact type and straddle orientation further enhance its reliability. With 60 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options for your PCBs. Operating within a wide temperature range of -65°C to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures compatibility with RoHS regulations. Measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, the GCM30DKNS is compact yet robust. Whether you're designing mission-critical systems or high-reliability electronics, this connector, with its GCM30DKNS acronym, is the perfect choice for seamless board-to-board connections.