GCM30DKNT

Heilind Number:SULGCM30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKNT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKNT

Detailed Description

Introducing the GCM30DKNT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 60 cantilever contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable connectivity in both power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure attachment and easy installation. Operating at a voltage of 950VAC and an impressive amperage of 3A, it meets stringent requirements for industrial and commercial use. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Its compact size, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the GCM30DKNT is a reliable solution for your connectivity needs.