GCM30DKRD

Heilind Number:SULGCM30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKRD

Detailed Description

The GCM30DKRD PCB Connector features a durable construction using PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a female gender and two rows of contacts, this connector offers secure connectivity for various applications. Its clearance hole mount type and card extender termination method simplify installation. The contacts are plated with gold, providing excellent conductivity, while the connector's cantilever design enhances contact stability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets high-speed and high-voltage requirements. This connector, with 60 positions and a tail length of 5.97mm (.235 in), is suitable for connecting multiple components on a PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it ensures consistent performance. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it offers reliable corrosion resistance. The GCM30DKRD is classified under the hi_rel category, signifying its suitability for high-reliability applications.