GCM30DKRH

Heilind Number:SULGCM30DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKRH

Detailed Description

The GCM30DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 60 positions, it offers ample connectivity options. The female connector, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity. Its cantilever contact type and straddle orientation facilitate easy mating. With a contact termination method of card extender and matte tin plating, it ensures secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm (height) and 9.4mm (width), it is ideal for space-constrained applications. A reliable choice for high-speed data and power transmission, the GCM30DKRH is a top-notch solution in the realm of PCB connectors.