GCM30DKRI

Heilind Number:SULGCM30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKRI

Detailed Description

Featuring a robust design, the GCM30DKRI Board To Board PCB Connector offers reliable connectivity for your electronic applications. With a pitch of 3.96mm (.156 in) and two rows, this female connector boasts 60 gold-plated cantilever contacts made of high-quality phosphor bronze, ensuring efficient signal transmission at an amperage of 3A and voltage of 950VAC. Its threaded mount type and card extender termination method provide secure and stable attachment to your PCBs. Operating effortlessly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet durable, with a matte tin termination plating for enhanced conductivity. Perfect for high-reliability applications, the GCM30DKRI is a vital component in your electronic assembly projects.