GCM30DKRN

Heilind Number:SULGCM30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKRN

Detailed Description

The GCM30DKRN connector features a female gender with two rows and a contact pitch of 3.96mm, making it ideal for high-density board-to-board connections. Its PA9T housing and phosphor bronze contacts ensure durability and reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. With a maximum voltage rating of 950 VAC and gold-plated contacts, it guarantees excellent conductivity and signal integrity. The cantilever contact type and straddle orientation facilitate easy insertion and removal. Designed for card extender termination method, this connector offers secure and efficient connectivity for various PCB applications. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained designs. The matte tin termination plating further enhances its longevity. Compliant with strict industry standards, this connector is a reliable choice for demanding hi-rel environments.