GCM30DKRS

Heilind Number:SULGCM30DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKRS

Detailed Description

The GCM30DKRS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a 3A amperage rating, it can handle high-power applications with ease. The two rows of 60 cantilever contacts, with a pitch of 3.96mm, provide secure and efficient connections. Its side hole mount type and card extender termination method make installation simple. Rated for up to 950VAC, it is suitable for a wide range of industrial and commercial uses. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable solution for your connectivity needs.