GCM30DKRT

Heilind Number:SULGCM30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKRT

Detailed Description

GCM30DKRT offers high-performance connectivity for your electronic devices. Crafted with PA9T and phosphor bronze materials, this female connector ensures reliable power transfer with an amperage of 3A and a voltage rating of 950VAC. Featuring two rows and a threaded mount type, it guarantees secure attachment. The card extender termination method and gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm and 60 positions, it facilitates efficient data transmission. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures optimal performance. Whether used in board-to-board or card edge connections, the GCM30DKRT guarantees seamless integration in your PCB designs.