GCM30DKSD

Heilind Number:SULGCM30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKSD

Detailed Description

The GCM30DKSD is a high-performance board-to-board PCB connector tailored for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it guarantees efficient power transmission. The cantilever contact type and termination method via thru hole offer secure connectivity. With 60 positions spread over 2 rows and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial settings. The connector, with a sleek straight orientation and compact dimensions of 15.49mm height and 9.4mm width, is ideal for space-constrained PCB layouts. Its termination plating with Matte Tin ensures long-term durability. Compliant with high-reliability standards, the GCM30DKSD is the perfect choice for mission-critical systems.