GCM30DKSH

Heilind Number:SULGCM30DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKSH

Detailed Description

The GCM30DKSH is a premium-grade PCB connector designed for high-reliability applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, it ensures superior conductivity and durability. This female connector, with two rows and 60 positions, offers seamless connectivity on PCBs. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for demanding environments. With a voltage rating of 950 VAC, it provides reliable power transmission. The cantilever contact type and straight orientation further enhance its performance. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the GCM30DKSH is a top choice for professionals seeking uncompromising quality in their electronic designs.