GCM30DKSN

Heilind Number:SULGCM30DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKSN

Detailed Description

Introducing the GCM30DKSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 positions each, allowing for secure and reliable connections. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation offer easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its termination method is through-hole with matte tin plating, ensuring strong solder connections. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the GCM30DKSN for reliable and high-speed data transmission in your electronic devices.