GCM30DKSS

Heilind Number:SULGCM30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKSS

Detailed Description

The GCM30DKSS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 3.96mm (.156in) and two rows of 60 cantilever contacts made of PA9T and gold-plated phosphor bronze, this connector ensures efficient connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its side-hole mount and thru-hole termination method offer secure and easy installation, while the matte tin plating guarantees long-term durability. Operating within a wide temperature range of -65 to 125°C, the GCM30DKSS is ideal for use in aerospace, defense, and industrial applications where rugged performance is essential. With a compact design measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, this connector is space-efficient without compromising on functionality. Trust the GCM30DKSS for seamless connectivity in your mission-critical systems.