GCM30DKST

Heilind Number:SULGCM30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKST

Detailed Description

The GCM30DKST is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 60 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and threaded mount type, it ensures secure attachment to the PCB. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. Operating at a voltage of 950VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and thru-hole termination method further enhance its stability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), make it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Overall, the GCM30DKST is a top choice for high-reliability board-to-board connections.