GCM30DKUD

Heilind Number:SULGCM30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKUD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKUD

Detailed Description

Introducing the GCM30DKUD, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. Featuring a dual-row, right-angle orientation with 60 positions and a 3A amperage rating, it offers ample connectivity for complex circuitry. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCM30DKUD for superior performance in aerospace, defense, and industrial applications.