GCM30DKUH

Heilind Number:SULGCM30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKUH

Detailed Description

The GCM30DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it offers robust power connectivity. The dual-row design with 60 positions and a pitch of 3.96mm allows for efficient data transfer. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, facilitate space-saving installation. The Matte Tin termination plating ensures long-term durability. Trust the GCM30DKUH for seamless and secure board-to-board connections in your electronic devices.