GCM30DKUI

Heilind Number:SULGCM30DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKUI

Detailed Description

Introducing the GCM30DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer versatile connectivity options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. With 60 positions and a 3.96mm pitch, it provides ample connectivity in a compact form factor. RoHS compliant and with matte tin termination plating, the GCM30DKUI meets stringent quality standards. Upgrade your PCB connections with this reliable and high-quality connector.