GCM30DKUS

Heilind Number:SULGCM30DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKUS

Detailed Description

Introducing the GCM30DKUS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable signal transmission. With an amperage rating of 3A and a maximum voltage of 950VAC, it meets stringent safety standards. The Cantilever contact design and Gold plating guarantee low contact resistance and optimal signal integrity. With 60 positions and a right-angle orientation, it offers versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The Matte Tin termination plating provides excellent solderability. Trust the GCM30DKUS for seamless and durable board-to-board connections in critical systems.