GCM30DKUT

Heilind Number:SULGCM30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKUT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKUT

Detailed Description

Introducing the GCM30DKUT, a high-performance board-to-board PCB connector designed for optimal power transmission and signal integrity. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it meets the demands of high-power applications. The threaded mount type and thru-hole termination method guarantee secure and reliable PCB connections. With a pitch of 3.96mm and cantilever contact type, it offers efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This female connector has two rows with 60 positions, offering ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. The Matte Tin termination plating ensures compliance with RoHS regulations. Trust the GCM30DKUT for seamless board-to-board connectivity in your electronic systems.