GCM30DRMD

Heilind Number:SULGCM30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DRMD

Detailed Description

Introducing the GCM30DRMD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact pitch of 3.96mm (.156 in) and dual rows accommodating 60 positions, this connector ensures efficient connectivity. Its female gender, clearance hole mount type, and wire wrap termination method offer versatility in installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees reliable conductivity with a maximum voltage of 950 VAC. The loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Its tail length of 14.22mm (.56 in) and low-profile design with a height of .61 in (15.49mm) and width of 9.4mm (.37 in) make it space-efficient. With matte tin termination plating for added durability, this connector belongs to the category of high-quality connectors suitable for various industries. Trusted for its performance, the GCM30DRMD is the ultimate solution for your connectivity needs.