GCM30DRMH

Heilind Number:SULGCM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRMH

Detailed Description

The GCM30DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a wide operating temperature range of -65 to 125°C, it meets the needs of industrial and commercial environments. The connector offers 60 positions in a compact design, making it ideal for high-density PCB layouts. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. With a voltage rating of 950 VAC, it guarantees safe and efficient operation. The straight orientation and loop bellow contact type further enhance connectivity. Measuring at just .61 inches in height and 9.4mm in width, it saves valuable board space while delivering exceptional performance. Trust the GCM30DRMH for your critical PCB interconnection needs.