GCM30DRMI

Heilind Number:SULGCM30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRMI

Detailed Description

Introducing the GCM30DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power and signal transmission. The two-row, 60-position layout with a 3.96mm pitch allows for efficient PCB connectivity. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. With its threaded mount type and straight orientation, installation is easy and versatile. Trust the GCM30DRMI for your critical connectivity needs.