GCM30DRMS-S288

Heilind Number:SULGCM30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRMS-S288

Detailed Description

The GCM30DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. It offers a 3A current rating and can handle voltages up to 950VAC, making it suitable for power and signal transmission. With a unique Loop Bellow contact type and Straddle orientation, it provides secure and stable connections. The connector has 2 rows with 60 positions, allowing for versatile use in electronic devices. Its Side Hole mount type and Card Extender termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The Matte Tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Overall, the GCM30DRMS-S288 is a reliable and efficient solution for your connectivity needs.