GCM30DRMS

Heilind Number:SULGCM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRMS

Detailed Description

Introducing the GCM30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, side hole mount type, and wire wrap termination method make installation easy and secure. Featuring two rows of 60 loop bellow contacts plated with gold, it guarantees excellent conductivity with a maximum amperage of 3A and a voltage rating of 950VAC. The connector's straight orientation, compact size (15.49mm in height, 9.4mm in width), and tail length of 14.22mm facilitate efficient PCB layout. With a wide operating temperature range (-65°C to 125°C) and matte tin termination plating, it is suitable for use in diverse industries. The GCM30DRMS is a standout choice for engineers seeking top-tier performance and durability in their PCB designs.