GCM30DRMT

Heilind Number:SULGCM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRMT

Detailed Description

The GCM30DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 60 positions, this connector offers reliable connectivity in complex electronic systems. The female connector is mounted via threaded installation and utilizes a wire wrap termination method for secure connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. Its contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in various industries where reliability is crucial. Its straight orientation and loop bellow contact type make it easy to integrate into existing setups. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial equipment, the GCM30DRMT guarantees high performance in harsh environments.