| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM30DRSH |
GCM30DRSH
| Heilind Number: | SULGCM30DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DRSH |
| ECAD Model: |
Specifications
Detailed Description
The GCM30DRSH is a high-performance Board To Board PCB Connector designed for reliable and efficient power transmission. With a pitch of 3.96mm (.156 inches) and two rows of 60 female contacts, it offers seamless connectivity in a variety of applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and optimal signal integrity. The gold-plated contact surfaces guarantee excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a voltage rating of 950 VAC and an amperage of 3A, the GCM30DRSH is a dependable choice for high-power circuit connections.

