GCM30DRSI

Heilind Number:SULGCM30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRSI

Detailed Description

Introducing the GCM30DRSI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in operation. The Gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers secure connections. Suitable for high-power environments, the connector has a 3A amperage rating and can handle up to 950VAC. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With two rows and 60 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Trust the GCM30DRSI for seamless and efficient board-to-board connections in your electronic systems.