GCM30DRSN

Heilind Number:SULGCM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRSN

Detailed Description

Introducing the GCM30DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 60 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation provide secure mating. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent performance requirements. With a termination method of thru-hole and termination plating of matte tin, this connector guarantees easy and reliable installation. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Trust the GCM30DRSN for robust and efficient board-to-board connections in your electronic designs.