GCM30DRSS-S288

Heilind Number:SULGCM30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DRSS-S288

Detailed Description

Introducing the GCM30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts with a 3A amperage rating, ensuring reliable power transmission. The use of PA9T and phosphor bronze materials, with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of electronic systems. The loop bellow contact type and straddle orientation provide secure connections, while the card extender termination method offers easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCM30DRSS-S288 is a reliable solution for your connectivity needs.