GCM30DRSS

Heilind Number:SULGCM30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DRSS

Detailed Description

GCM30DRSS - This high-quality Board To Board PCB Connector features a durable construction with PA9T & Phosphor Bronze material, ensuring reliable performance in various electronic applications. With a compact design and side hole mount type, it offers easy installation on PCBs. The Thru Hole termination method guarantees secure connectivity. Its Loop Bellow contact type, with Gold plating on Phosphor Bronze contacts, ensures excellent conductivity and resistance to corrosion. With two rows and 60 positions, this connector provides ample connectivity options. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets high-performance requirements. Suitable for use in a wide temperature range from -65 to 125 °C, it is ideal for demanding environments. The matte Tin termination plating enhances durability. With a straight orientation and a compact size, it is versatile and space-efficient. Perfect for use in various electronic devices, this connector is a reliable solution for your connectivity needs.