GCM30DRST

Heilind Number:SULGCM30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DRST

Detailed Description

Introducing the GCM30DRST, a high-performance board-to-board PCB connector designed for critical applications. With a durable PA9T housing and contacts crafted from phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. Featuring a dual-row configuration with 60 female contacts and a threaded mount type, it offers secure and stable connectivity. The loop bellow contact type and thru-hole termination method guarantee efficient signal transfer. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the GCM30DRST is a trusted solution for high-reliability systems.