GCM30DTAD

Heilind Number:SULGCM30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTAD

Detailed Description

Experience top-of-the-line connectivity with our GCM30DTAD, featuring a female connector with 60 positions spread across 2 rows for seamless integration. Crafted with PA9T and high-performance phosphor bronze, this connector ensures durability and reliability even in demanding environments. The gold contact plating guarantees optimal conductivity, while the clearance hole mount type and thru-hole termination method offer easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in this connector for your high-reliability board-to-board or card edge connection needs.