GCM30DTAS

Heilind Number:SULGCM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTAS

Detailed Description

Introducing the GCM30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & PHOSPHOR BRONZE, this connector features a 2-row, 60-position configuration, making it ideal for intricate circuit setups. The female gender and right-angle orientation facilitate easy and secure connections. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Termination through Thru Hole with Matte Tin plating offers stability in various environmental conditions, with an operating temperature range of -65 to 125 °C. The loop bellow contact type and side-hole mount design further enhance its versatility. Compact in size with a connector height of 15.49mm and width of 9.4mm, it suits space-sensitive applications. Trust the GCM30DTAS for efficient and robust connectivity in your projects.