GCM30DTBD

Heilind Number:SULGCM30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTBD

Detailed Description

The GCM30DTBD is a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a dual-row design and 60 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method make for easy and secure installation. Operating at a voltage of 950 VAC and with a maximum amperage of 3A, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees reliable performance even in harsh conditions. The compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial applications, the GCM30DTBD connector delivers exceptional quality and performance.