GCM30DTBS

Heilind Number:SULGCM30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTBS

Detailed Description

The GCM30DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With 60 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The Matte Tin termination plating ensures long-term durability. Meeting the highest quality standards, the GCM30DTBS is a reliable solution for your connectivity needs.