GCM30DTKD

Heilind Number:SULGCM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DTKD

Detailed Description

The GCM30DTKD connector is a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it offers robust durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. This female connector, with two rows and 60 positions, is ideal for connecting PCBs or card edges. The gold-plated contacts and matte tin termination provide superior signal integrity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation facilitate easy and secure connections. At a compact size of 9.4mm width and 15.49mm height, it saves valuable space in electronic assemblies. The GCM30DTKD is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.