| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DTKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCM30DTKN |
GCM30DTKN
| Heilind Number: | SULGCM30DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM30DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent industry standards for power transmission. The connector's two rows of 60 positions, with a pitch of 3.96mm, offer ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The GCM30DTKN is the ideal choice for applications requiring high reliability in board-to-board connections.

