GCM30DTMD

Heilind Number:SULGCM30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTMD

Detailed Description

Introducing the GCM30DTMD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and two rows for efficient connectivity, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. Boasting a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power delivery. The contact type, Loop Bellow, and termination method, Thru Hole, offer secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its sleek design with a right-angle orientation, 60 positions, and .25" (6.35mm) tail length, makes it ideal for compact electronic assemblies. Perfect for high-speed data transfer and power distribution, the GCM30DTMD is a must-have component for demanding PCB projects.