GCM30DTMH

Heilind Number:SULGCM30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTMH

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCM30DTMH, is a high-quality female connector designed for reliable board-to-board or card edge connections. With two rows and 60 positions, it offers ample connectivity in a compact form. Featuring a clearance hole mount and thru-hole termination method, installation is straightforward. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it versatile for various applications. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for demanding environments. With a wide operating temperature range of -65 to 125°C, it ensures performance even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The termination plating of matte tin further enhances its reliability. Whether for industrial machinery, telecommunications, or other electronics, this connector is a dependable choice. (Note: The product is not high-reliability rated.)