GCM30DTMI

Heilind Number:SULGCM30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTMI

Detailed Description

Introducing the GCM30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 60 positions, this female connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability, rated for up to 3A and 950VAC. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm (.25 in), this connector provides a compact and efficient solution for your connectivity needs. Trust in the GCM30DTMI for superior performance in critical electronic systems.