GCM30DTMS

Heilind Number:SULGCM30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DTMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DTMS

Detailed Description

Introducing the GCM30DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 60 positions for seamless connectivity. Engineered with PA9T and phosphor bronze materials, it ensures durability and reliability even in harsh environments. The termination method of thru-hole with side hole mount type offers secure attachment. Contacts plated with gold provide excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a voltage rating of 950VAC and amperage of 3A, this connector meets stringent performance standards. Operating temperature range from -65 to 125°C allows for versatile use. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the GCM30DTMS connector for seamless and efficient board-to-board connections in your electronic systems.