GCM30MMAD

Heilind Number:SULGCM30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMAD

Detailed Description

The GCM30MMAD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and 2-row design with 60 positions offer flexibility in PCB layout. Termination is easy and secure with thru-hole mounting and matte tin plating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets stringent performance requirements. Its compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained designs. Whether used in aerospace, automotive, or industrial electronics, the GCM30MMAD guarantees reliable connectivity.