GCM30MMAN

Heilind Number:SULGCM30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM30MMAN

Detailed Description

Introducing the GCM30MMAN, a robust and high-performance board-to-board connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring a male gender configuration with two rows and 60 positions, it offers seamless connectivity. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at an impressive voltage of 950 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its wide temperature range of -65 to 150°C guarantees stable performance in extreme conditions. The Matte Tin termination plating enhances durability. Measuring at 13.72mm in height and 9.4mm in width, the GCM30MMAN is compact yet efficient, ideal for space-constrained designs. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers unmatched quality and performance. Elevate your connectivity solutions with the GCM30MMAN.