GCM30MMBD

Heilind Number:SULGCM30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMBD

Detailed Description

Introducing the GCM30MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The male gender, dual-row configuration, and right-angle orientation offer versatile installation options. Gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability. With a pitch of 3.96mm (.156 inches) and 60 positions, it provides ample connectivity in compact spaces. The connector's clearance hole mount type and thru-hole termination method simplify assembly. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, the GCM30MMBD offers a compact yet robust solution for your connectivity needs.