GCM30MMBN

Heilind Number:SULGCM30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMBN

Detailed Description

Introducing the GCM30MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male connector with two rows and a right-angle orientation offers versatility in circuit board layouts. Gold-plated contacts guarantee excellent conductivity, while the termination method of Thru Hole mounting ensures secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial applications. With a pitch of 3.96mm and 60 positions, it provides ample connectivity options. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Matte Tin termination plating enhances durability. Whether for aerospace, telecommunications, or other hi-rel industries, the GCM30MMBN delivers performance and reliability.